DF2B12M4SL - Toshiba - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: DF2B12M4SL,L3F
TTI: DF2B12M4SL,L3F
Toshiba
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD protection diode 1A +/-15kV

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
11 V
SMD/SMT
27 V
13.5 V
SL-2
1 A
22 W
0.2 pF
15 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
DF2B12M4SL
Reel