Toshiba - ESD Protection Diodes / TVS Diodes
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A6.8F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SC-74A-5 (SOT-25-5) | 45 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF2S6.8MFS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 6.4 V | SOD-923-2 | 3 A | 45 W | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||
Mfr: DF5A3.6JE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | SMD/SMT | SOT-553-5 | ESD Suppressors | DF5A3.6 | Reel | |||||||||||||||||
Mfr: DF10G6M4N,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 25 V | 6.2 V | DFN-10 | 2 A | 30 W | 0.2 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF10G6 | Reel | |||||
Mfr: DF3A6.2LFU(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.2V 55pF 2.5uA | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.2 V | SOT-323-3 | 100 mW | 6.5 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF3A6.2 | Reel | ||||||||
Mfr: DF2B7BSL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Ipp: 7.3A Vrwm 5V Bi-Dir ESD Protectn | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 16 V | 5.6 V | SL-2 | 7.3 A | 115 W | 16 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF5A5.6LFU(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 8 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A5.6 | Reel | |||||||||
Mfr: DF2S6.2CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | SMD/SMT | 5.8 V | CST-2 | 32 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.2 | Reel | |||||||||
Mfr: DF3D29FU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:26V @1mA VESD:+/-25V IPP:3A IR:0.1uA SOT-323 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOT-323-3 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | AEC-Q200 | Reel | DF3D29FU,LXHF(B | ||||
Mfr: DF2B18FU,H3XHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOD-323 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOD-323-2 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | TVS Diode | AEC-Q101 | Reel | DF2B18FU,H3XHF(B DF2B18FU,H3XHF | |||
Mfr: DF3A5.6F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-346-3 | 65 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A5.6 | Reel | |||||||||
Mfr: DF3S6.8ECT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 5.3 V | CST-3 | 37 pF | 8 kV | + 150 C | ESD Suppressors | DF3S6.8ECT | Reel | ||||||||||
Mfr: DF5A3.6F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 1 V | SMD/SMT | 3.4 V | SC-74A-5 (SOT-25-5) | 110 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A3.6 | Reel | |||||||||
Mfr: DF10G5M4N,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Protection Diode | Not Available Online | Bidirectional | 4 Channel | 3.6 V | SMD/SMT | 10 V | 5 V | DFN-10 | 2 A | 30 W | 0.2 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF10G5 | Reel | |||||
Mfr: DF10G7M1N,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6 V | DFN-10 | 0.3 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF10G7 | Reel | ||||||||
Mfr: DF5A5.6JE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Standard Type | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.3 V | SOT-553-5 | 65 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A5.6 | Reel | ||||||||||
Mfr: DF2S8.2FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 1 Circuit 20pF 0.5uA 8.2V | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 7.7 V | SOD-923-2 | 150 W | 20 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S8.2 | Reel | ||||||||
Mfr: DF2S30FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 23 V | SMD/SMT | 28 V | SOD-923-2 | 7 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S30 | Reel | ||||||||
Mfr: DF2S5.1FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 1.5 V | SMD/SMT | 5.5 V | 4.8 V | SOD-923-2 | 1 A | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.1 | Reel | |||||||
Mfr: DF5A6.2LJE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.9 V | 6.5 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||||
0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | SOD-882-2 | 2.5 A | 37 W | 20 kV | 20 kV | + 150 C | Reel | |||||||||||
Mfr: DF5A3.3F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 4 Channel | 1 V | SMD/SMT | 3.1 V | SC-74A-5 (SOT-25-5) | 115 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A3.3 | Reel | |||||||||
Mfr: DF3D36FU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOT-323 | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOT-323-3 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | AEC-Q200 | Reel | DF3D36FU,LXHF(B | ||||
Mfr: DF5A6.8LJE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Cap Diode 4 Circuit 6pF 6.8V | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | ESV-5 | 6 pF | 8 kV | + 150 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||||
Mfr: DF2B6M5CT,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | SOD-882-2 | 2.5 A | 37 W | 20 kV | 20 kV | + 150 C | Reel |