Toshiba - ESD Protection Diodes / TVS Diodes
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B5M4ASL,L3F TTI: DF2B5M4ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-Dir ESD 2A; 3.6V SOD-962 (SL2) | 0In Stock | Bidirectional | 1 Channel | 3.6 V | SMD/SMT | 20 V | 5 V | SOD-962-2 | 2 A | 30 W | 0.15 pF | 16 kV | 16 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF2B7ACT,L3F TTI: DF2B7ACT,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-882-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF3A6.2FUTE85LF TTI: DF3A6.2FUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 2 Circuit 55pF 1uA 6.2V 100mW | 0In Stock | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-323-3 | 55 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF3A6.2 | Reel | |||||||||
Mfr: DF5A6.2JE,LM TTI: DF5A6.2JE,LM Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.8 V | SOT-553-5 | 25 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||
Mfr: DF3A6.8LCT,L3F TTI: DF3A6.8LCT,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.8V | 0In Stock | Unidirectional | ESD Suppressors | Reel | |||||||||||||||||||
Mfr: DF2B6M4BSL,L3F TTI: DF2B6M4BSL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5.5V BI | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 15 V | SL-2 | 2 A | 30 W | 0.15 pF | 8 kV | 8 kV | - 55 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: DF2S5.1ASL,L3F TTI: DF2S5.1ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Unidirectional | 1 Channel | 1.5 V | SMD/SMT | 5.5 V | 5.1 V | SOD-962 | 2.5 A | 30 W | 45 pF | 30 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.1 | Reel | |||||
Mfr: DF3D29FU,LF TTI: DF3D29FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOT-323-3 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | DF3D29 | AEC-Q100 | Reel | ||||
Mfr: DF2B7AE,L3F TTI: DF2B7AE,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-523-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7AE | AEC-Q101 | Reel | ||||
Mfr: DF2B5SL,L3F TTI: DF2B5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 5.5A +/-17kV | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 11.5 V | 4.5 V | SL-2 | 5.5 A | 77 W | 7.2 pF | 17 kV | 17 kV | - 55 C | + 150 C | ESD Suppressors | DF2B5SL | Reel | ||||||
Mfr: DF2B5PCT,L3F TTI: DF2B5PCT,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 27A low Rdyn: 0.12Ohm VBR:5.0V Vrwm: 3.6V SOD-882 | 0In Stock | Bidirectional | 1 Channel | 3.6 V | SMD/SMT | 22 V | 3.7 V | SOD-882-2 | 27 A | 590 W | 41 pF | 30 kV | 30 kV | + 150 C | ESD Suppressors | DF2B5PCT,L3F | Reel | ||||||
Mfr: DF2B7PCT,L3F TTI: DF2B7PCT,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 27A low Rdyn: 0.1Ohm VBR:6.2V Vrwm: 5.5V SOD-882 | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 22 V | 5.6 V | SOD-882-2 | 27 A | 590 W | 45 pF | 30 kV | 30 kV | + 150 C | ESD Suppressors | DF2B7PCT,L3F | Reel | ||||||
Mfr: DF5A6.8LFUTE85LF TTI: DF5A6.8LFUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | SOT-353-5 | 6 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF2S5.6FS,L3M TTI: DF2S5.6FS,L3M Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 3.5 V | SMD/SMT | 5.3 V | SOD-923-2 | 40 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | ||||||||
Mfr: DF2B18FU,H3F TTI: DF2B18FU,H3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Suppressors / TVS Diodes SNG Bi-directional. Automotive; AEC-Q101 option available | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOD-323-2 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B18 | AEC-Q100 | Reel | ||||
Mfr: DF2S6.2ASL,L3F TTI: DF2S6.2ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 6.2 V | SL-2 | 2.5 A | 37 W | 32 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.2 | Reel | |||||
Mfr: DF5A6.2CJE,LM TTI: DF5A6.2CJE,LM Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.8 V | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||||
Mfr: DF2B7ASL,L3F TTI: DF2B7ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 8.5pF 5.8V | 0In Stock | SMD/SMT | SL-2 | TVS Diodes | DF2B7ASL | Reel | |||||||||||||||||
Mfr: DF3D6.8MS,LF TTI: DF3D6.8MS,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Low capacitance typ | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 11 V | 6 V | SOT-323-3 | 0.5 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF3D6.8 | Reel | |||||||
Mfr: DF2S5.6ASL,L3F TTI: DF2S5.6ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 3.5 V | SMD/SMT | 6.5 V | 5.6 V | SL-2 | 2.5 A | 32 W | 40 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | |||||
Mfr: DF2B26M4SL,L3F TTI: DF2B26M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 31.5 V | 21 V | SOD-962-2 | 500 mA | 19 W | 0.3 pF | 15 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B26M4SL | Reel | |||||
Mfr: DF2B20M4SL,L3F TTI: DF2B20M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 18.5 V | SMD/SMT | 27.6 V | 22.5 V | SL-2 | 500 mA | 0.5 pF | 15 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||||
Mfr: DF5A3.3F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 4 Channel | 1 V | SMD/SMT | 3.1 V | SC-74A-5 (SOT-25-5) | 115 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A3.3 | Reel | |||||||||
Mfr: DF3D36FU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOT-323 | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOT-323-3 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | AEC-Q200 | Reel | DF3D36FU,LXHF(B | ||||
Mfr: DF5A6.8LJE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Cap Diode 4 Circuit 6pF 6.8V | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | ESV-5 | 6 pF | 8 kV | + 150 C | ESD Suppressors | DF5A6.8 | Reel |