Toshiba - ESD Protection Diodes / TVS Diodes
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B6M4CT,L3F TTI: DF2B6M4CT,L3F Toshiba Availability: 10,000In Stock80,000 On Order Expected ESD Protection Diodes / TVS Diodes ESD protection diode .3pF 6.2V | 10,000In Stock80,000 On Order Expected | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 15 V | 5.6 V | SOD-882-2 | 2 A | 30 W | 0.3 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF2S5M4CT,L3F TTI: DF2S5M4CT,L3F Toshiba Availability: 10,000In StockESD Protection Diodes / TVS Diodes ESD protection diode .5pF 3.7V | 10,000In Stock | Unidirectional | 1 Channel | 3.6 V | SMD/SMT | 15 V | 3.7 V | SOD-882-2 | 2 A | 30 W | 0.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF2S6.2FS,L3M TTI: DF2S6.2FS,L3M Toshiba Availability: 30,000In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 30,000In Stock | SMD/SMT | SOD-923-2 | TVS Diodes | DF2S6.2 | Reel | ||||||||||||||||
Mfr: DF2B6.8M1ACT,L3F TTI: DF2B6.8M1ACT,L3F Toshiba Availability: 30,000In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 30,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 6 V | CST-2 | 2.5 A | 150 W | 300 pF | 12 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | ||||
Mfr: DF3A6.8LFV,L3F TTI: DF3A6.8LFV,L3F Toshiba Availability: 16,000In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 16,000In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.5 V | SOT-723-3 | 6 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | AEC-Q100 | Reel | |||||||
Mfr: DF2S14P2CTC,L3F TTI: DF2S14P2CTC,L3F Toshiba Availability: 10,000In StockESD Protection Diodes / TVS Diodes ESD protection diode 50A +/-30kV | 10,000In Stock | Unidirectional | 1 Channel | 12.6 V | SMD/SMT | 28 V | 12.9 V | SOD-963-2 | 50 A | 1.6 kW | 270 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S14P2CTC | Reel | ||||
Mfr: DF2S5M4CT,L3F TTI: DF2S5M4CTL3F Toshiba Availability: 10,000In StockESD Protection Diodes / TVS Diodes ESD 3.6V UNI | 10,000In Stock | Reel | ||||||||||||||||||||
Mfr: DF2S6.2FS,L3M TTI: DF2S6.2FSL3M Toshiba Availability: 30,000In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 30,000In Stock | SMD/SMT | SOD-923-2 | TVS Diodes | DF2S6.2 | Reel | ||||||||||||||||
Mfr: DF2B6M4CT,L3F TTI: DF2B6M4CTL3F Toshiba Availability: 10,000In Stock80,000 On Order Expected ESD Protection Diodes / TVS Diodes ESD 5.5V BI | 10,000In Stock80,000 On Order Expected | Reel | ||||||||||||||||||||
Mfr: DF2B6.8M1ACT,L3F TTI: DF2B6.8M1ACTL3F Toshiba Availability: 30,000In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 30,000In Stock | Reel | ||||||||||||||||||||
Mfr: DF3A6.8LFV,L3F TTI: DF3A6.8LFVL3F Toshiba Availability: 16,000In StockESD Protection Diodes / TVS Diodes ESD 5V UNI BI | 16,000In Stock | TVS Diodes | DF3A6.8 | Reel | ||||||||||||||||||
Mfr: DF2S14P2CTC,L3F TTI: DF2S14P2CTCL3F Toshiba Availability: 10,000In StockESD Protection Diodes / TVS Diodes ESD 12.6V UNI | 10,000In Stock | Reel | ||||||||||||||||||||
Mfr: DF2B5M4CT,L3F TTI: DF2B5M4CT,L3F Toshiba Availability: 0In Stock10,000 On Order Expected 26-Jan-27 ESD Protection Diodes / TVS Diodes ESD protection diode .3pF 5.0V | 0In Stock10,000 On Order Expected 26-Jan-27 | Bidirectional | 1 Channel | 3.6 V | SMD/SMT | 15 V | 4 V | SOD-882-2 | 2 A | 30 W | 0.3 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF5A5.6CJE,LM TTI: DF5A5.6CJE,LM Toshiba Availability: 0In Stock8,000 On Order Expected 07-Jan-27 ESD Protection Diodes / TVS Diodes ESD protection diode | 0In Stock8,000 On Order Expected 07-Jan-27 | Unidirectional | 4 Channel | SMD/SMT | 5.3 V | 29 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A5.6 | Reel | ||||||||||
Mfr: DF2S6.8FS,L3M TTI: DF2S6.8FS,L3M Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | SMD/SMT | SOD-923-2 | TVS Diodes | DF2S6.8 | Reel | ||||||||||||||||
Mfr: DF2B5M4CT,L3F TTI: DF2B5M4CTL3F Toshiba Availability: 0In Stock10,000 On Order Expected 26-Jan-27 ESD Protection Diodes / TVS Diodes ESD 3.6V BI | 0In Stock10,000 On Order Expected 26-Jan-27 | Reel | ||||||||||||||||||||
Mfr: DF3D29FU,LXGF TTI: DF3D29FU,LXGF Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 24V | Not Available Online | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOT-323-3 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | AEC-Q101 | Reel | ||||
Mfr: DF3D29FU,LXGF TTI: DF3D29FULXGF Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 24V | Not Available Online | Reel | ||||||||||||||||||||
Mfr: DF5A5.6CJE,LM TTI: DF5A5.6CJELM Toshiba Availability: 0In Stock8,000 On Order Expected 07-Jan-27 ESD Protection Diodes / TVS Diodes ESD 5.3V UNI | 0In Stock8,000 On Order Expected 07-Jan-27 | Reel | ||||||||||||||||||||
Mfr: DF2S10FS,L3M TTI: DF2S10FS,L3M Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 9.4 V | SOD-923-2 | 16 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S10 | Reel | |||||||
Mfr: DF2B7AFS,L3M TTI: DF2B7AFS,L3M Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-923-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF2S23P2CTC,L3F TTI: DF2S23P2CTC,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 14A +/-30kV | 0In Stock | Unidirectional | 1 Channel | 21 V | SMD/SMT | 30 V | 21.5 V | SOD-963-2 | 14 A | 500 W | 160 pF | 30 kV | 30 kV | + 150 C | ESD Suppressors | DF2S23P2CTC | Reel | |||||
Mfr: DF5A6.8CJE,LM TTI: DF5A6.8CJE,LM Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.8V UNI | 0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||
Mfr: DF3D36FU,LF TTI: DF3D36FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOT-323-3 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF3D36 | AEC-Q100 | Reel | |||
Mfr: DF2B6M5SL,L3F TTI: DF2B6M5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 26.5 V | 5.5 V | SOD-962-2 | 2.5 A | 37 W | 0.45 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6M5SL | Reel |