PTVSxS1UTR - Nexperia - ESD Protection Diodes / TVS Diodes
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS15VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 18.5 V | SOD-123-2 | 16.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065488115 | |||||
Mfr: PTVS54VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS54VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 66.3 V | SOD-123-2 | 4.6 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065508115 | |||||
Mfr: PTVS45VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS45VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 55.3 V | SOD-123-2 | 5.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065505115 | |||||
Mfr: PTVS51VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS51VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 62.7 V | SOD-123-2 | 4.9 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065507115 | |||||
Mfr: PTVS64VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS64VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 64 V | SMD/SMT | 103 V | 78.6 V | SOD-123-2 | 400 W | TVS Diodes | PTVSxS1UTR | Reel | 934065512115 | |||||||||||
Mfr: PTVS7V5S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V5S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 9.21 V | SOD-123-2 | 31 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065478115 | |||||
Mfr: PTVS22VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS22VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 26.9 V | SOD-123-2 | 11.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065494115 | |||||
Mfr: PTVS20VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS20VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123-2 | 12.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065493115 | |||||
Mfr: PTVS58VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS58VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 71.2 V | SOD-123-2 | 4.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065509115 | |||||
Mfr: PTVS30VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 30 V | SMD/SMT | 48.4 V | 36.8 V | SOD-123-2 | 400 W | TVS Diodes | PTVSxS1UTR | Reel | 934065499115 | |||||||||||
Mfr: PTVS40VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS40VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 49.1 V | SOD-123-2 | 6.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065503115 | |||||
Mfr: PTVS33VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS33VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 40.6 V | SOD-123-2 | 7.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065501115 | |||||
Mfr: PTVS6V5S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V5S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.98 V | SOD-123-2 | 35.7 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065476115 | |||||
Mfr: PTVS11VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS11VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 13.5 V | SOD-123-2 | 22 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065484115 | |||||
Mfr: PTVS26VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS26VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 26 V | SMD/SMT | 42.1 V | 31.9 V | SOD-123-2 | 400 W | TVS Diodes | PTVSxS1UTR | Reel | 934065496115 | |||||||||||
Mfr: PTVS12VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS12VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14.7 V | SOD-123-2 | 20.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065485115 | |||||
Mfr: PTVS10VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS10VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 12.3 V | SOD-123-2 | 23.5 A | 400 W | 15 kV | 8 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065483115 | |||||
Mfr: PTVS8V5S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V5S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 10.4 V | SOD-123-2 | 27.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065481115 | |||||
Mfr: PTVS28VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS28VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 34.4 V | SOD-123-2 | 8.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065497115 | |||||
Mfr: PTVS16VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS16VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 16 V | SMD/SMT | 26 V | 19.7 V | SOD-123-2 | 400 W | TVS Diodes | PTVSxS1UTR | Reel | 934065489115 | |||||||||||
Mfr: PTVS8V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.83 V | SOD-123-2 | 29.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065479115 | |||||
Mfr: PTVS60VS1UTR,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PTVS60VS1UTR/SOD123W/CFP3 | Not Available Online | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 73.7 V | SOD-123-2 | 4.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065511115 | |||||
Mfr: PTVS5V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SOD-123-2 | 43.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065474115 | |||||
Mfr: PTVS18VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS18VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SOD-123-2 | 13.7 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065492115 | |||||
Mfr: PTVS48VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS48VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 58.9 V | SOD-123-2 | 5.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065506115 |
- 1
- 2