PESDxVxS4UF - Nexperia - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0S4UF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S4UF/SOT886/XSON6 | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | XSON-6 | 10 A | 110 W | 85 pF | 8 kV | 15 kV | - 65 C | + 105 C | ESD Suppressors | PESDxVxS4UF | Reel | 934061201115 |