PESDxV4U - Nexperia - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD3V3V4UW,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3V4UW/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 11 V | 5.9 V | SOT-665-5 | 2 A | 18 pF | 12 kV | - 65 C | + 105 C | ESD Suppressors | PESDxV4U | Reel | 934059176115 | ||||||
Mfr: PESD3V3V4UG,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3.3V QUAD ESD PROTCT | Not Available Online | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 11 V | 5.6 V | SC-88 | 15 pF | - 65 C | + 150 C | ESD Suppressors | PESDxV4U | Reel | PESD3V3V4UG T/R | ||||||||
Mfr: PESD5V0V4UF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY ESD | Not Available Online | Unidirectional | 4 Channel | 5 V | SMD/SMT | 13 V | 6.8 V | XSON-6 | 12 pF | - 65 C | + 105 C | ESD Suppressors | PESDxV4U | Reel | PESD5V0V4UF T/R | ||||||||
Mfr: PESD5V0V4UG,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5V QUAD ESD PROTECT | Not Available Online | Unidirectional | 4 Channel | 5 V | SMD/SMT | 13 V | 6.8 V | SC-88 | 12 pF | - 65 C | + 150 C | ESD Suppressors | PESDxV4U | Reel | PESD5V0V4UG T/R | ||||||||
Mfr: PESD3V3V4UF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY ESD | Not Available Online | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 11 V | 5.6 V | XSON-6 | 15 pF | - 65 C | + 105 C | ESD Suppressors | PESDxV4U | Reel | PESD3V3V4UF T/R |