PESDxU1UT - Nexperia - ESD Protection Diodes / TVS Diodes

3 Results
3 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD12VU1UT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD12VU1UT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
39 V
16.7 V
SC-59-3 (SOT-23-3)
5 A
200 W
1.5 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxU1UT
Reel
934059104215
Datasheet
Mfr: PESD5V0U1UT,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes PESD5V0U1UT/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Unidirectional
1 Channel
5 V
SMD/SMT
21 V
7 V
SC-59-3 (SOT-23-3)
5 A
200 W
0.6 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxU1UT
Reel
934059103215
Datasheet
Mfr: PESD3V3U1UT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD3V3U1UT/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
20 V
5.8 V
5 A
200 W
0.6 pF
30 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxU1UT
Reel
934059101215