PESDxS5UD - Nexperia - ESD Protection Diodes / TVS Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD24VS5UD,115 TTI: PESD24VS5UD,115 Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS5UD/SOT457/SC-74 | 0In Stock | Unidirectional | 5 Channel | 24 V | SMD/SMT | 52 V | 27 V | TSOP-6 | 4 A | 200 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058436115 | ||||
Mfr: PESD15VS5UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS5UD/SOT457/SC-74 | 0In Stock | Unidirectional | 5 Channel | 15 V | SMD/SMT | 33 V | 19 V | TSOP-6 | 6 A | 200 W | 90 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058435115 | ||||
Mfr: PESD3V3S5UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 | 0In Stock | Bidirectional | 5 Channel | 3.3 V | SMD/SMT | 12 V | 5.6 V | TSOP-6 | 20 A | 200 W | 215 pF | 30 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058432115 | ||||
Mfr: PESD5V0S5UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S5UD/SOT457/SC-74 | 0In Stock | Bidirectional | 5 Channel | 5 V | SMD/SMT | 20 V | 6.8 V | TSOP-6 | 20 A | 200 W | 152 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058433115 | |||||
Mfr: PESD3V3S5UD,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 | 0In Stock | Bidirectional | 3 Channel | 3.3 V | SMD/SMT | 12 V | 5.9 V | SC-74-6 (SOT-457-6) | 20 A | 200 W | 300 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058432125 | ||||
Mfr: PESD12VS5UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS5UD/SOT457/SC-74 | 0In Stock | Unidirectional | 5 Channel | 12 V | SMD/SMT | 17 V | 16 V | TSOP-6 | 10 A | 200 W | 100 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058434115 | ||||
Mfr: PESD24VS5UD,115 TTI: PESD24VS5UD 115 Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V UNI | 0In Stock | Unidirectional | 5 Channel | 24 V | SMD/SMT | 52 V | 27 V | TSOP-6 | 4 A | 200 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel |