PESDxS2UT - Nexperia - ESD Protection Diodes / TVS Diodes

5 Results
5 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD5V2S2UT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V2S2UT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
5.2 V
SMD/SMT
9 V
6.8 V
SC-59-3 (SOT-23-3)
15 A
260 W
152 pF
30 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxS2UT
Reel
934057593215
Datasheet
Mfr: PESD3V3S2UT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD3V3S2UT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
3.3 V
SMD/SMT
7 V
5.6 V
SC-59-3 (SOT-23-3)
18 A
330 W
207 pF
30 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxS2UT
Reel
934058196215
Datasheet
Mfr: PESD12VS2UT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD12VS2UT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
12 V
SMD/SMT
35 V
15 V
SC-59-3 (SOT-23-3)
5 A
180 W
75 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxS2UT
Reel
934057610215
Datasheet
Mfr: PESD24VS2UT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD24VS2UT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
24 V
SMD/SMT
36 V
27 V
SC-59-3 (SOT-23-3)
3 A
160 W
32 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxS2UT
Reel
934057612215
Datasheet
Mfr: PESD15VS2UT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD15VS2UT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
15 V
SMD/SMT
23 V
18.4 V
SC-59-3 (SOT-23-3)
5 A
160 W
70 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxS2UT
Reel
934057611215