PESDxS2UQ - Nexperia - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD15VS2UQ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS2UQ/SOT663/SOT3 | 0In Stock | Unidirectional | 2 Channel | 15 V | SMD/SMT | 23 V | 18 V | SOT-663-3 | 5 A | 150 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UQ | AEC-Q100 | Reel | 934057837115 | |||
Mfr: PESD5V0S2UQ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S2UQ/SOT663/SOT3 | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 9 V | 6.8 V | SOT-663-3 | 15 A | 150 W | 150 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UQ | AEC-Q100 | Reel | 934057835115 | ||||
Mfr: PESD24VS2UQ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS2UQ/SOT663/SOT3 | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 36 V | 27 V | SOT-663-3 | 3 A | 150 W | 50 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UQ | AEC-Q100 | Reel | 934057838115 | |||
Mfr: PESD12VS2UQ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS2UQ/SOT663/SOT3 | 0In Stock | Unidirectional | 2 Channel | 12 V | SMD/SMT | 35 V | 15.3 V | SOT-663-3 | 5 A | 150 W | 100 pF | 8 kV | 15 kV | - 65 C | + 105 C | ESD Suppressors | PESDxS2UQ | AEC-Q100 | Reel | 934057836115 | |||
Mfr: PESD3V3S2UQ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S2UQ/SOT663/SOT3 | 0In Stock | Unidirectional | 2 Channel | 3.3 V | SMD/SMT | 8 V | 5.6 V | SOT-663-3 | 15 A | 150 W | 200 pF | 30 kV | 15 kV | - 65 C | + 105 C | ESD Suppressors | PESDxS2UQ | AEC-Q100 | Reel | 934057839115 |