PESDxS2UAT - Nexperia - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0S2UAT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S2UAT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 9 V | 6.8 V | SC-59-3 (SOT-23-3) | 15 A | 260 W | 152 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UAT | Reel | 934058063215 | |||||
Mfr: PESD15VS2UAT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS2UAT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 15 V | SMD/SMT | 23 V | 18 V | SC-59-3 (SOT-23-3) | 5 A | 160 W | 32 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UAT | Reel | 934058065215 | ||||
Mfr: PESD3V3S2UAT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S2UAT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 3.3 V | SMD/SMT | 7 V | 5.6 V | SC-59-3 (SOT-23-3) | 18 A | 330 W | 207 pF | 30 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UAT | Reel | 934058062215 | ||||
Mfr: PESD24VS2UAT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS2UAT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 36 V | 27 V | SC-59-3 (SOT-23-3) | 3 A | 160 W | 32 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UAT | Reel | 934058066215 | ||||
Mfr: PESD12VS2UAT,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 12V DUAL ESD PROTECT | Not Available Online | Bidirectional | 2 Channel | 12 V | SMD/SMT | 35 V | 15 V | SOT-23-3 | 180 W | 38 pF | - 65 C | + 105 C | ESD Suppressors | PESDxS2UAT | Reel | PESD12VS2UAT T/R |