PESDxS1UL - Nexperia - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD12VS1UL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD12VS1UL/SOD882/SOD2 | Not Available Online | Unidirectional | 1 Channel | 12 V | SMD/SMT | 35 V | 15.3 V | DFN-1006-2 (SOD-882-2) | 5 A | 150 W | 75 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESDxS1UL | Reel | 934059977315 | |||||
Mfr: PESD3V3S1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 20 V | 6 V | DFN-1006-2 (SOD-882-2) | 15 A | 150 W | 300 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS1UL | Reel | 934059975315 | |||||
Mfr: PESD24VS1UL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD24VS1UL/SOD882/SOD2 | Not Available Online | Unidirectional | 1 Channel | 24 V | SMD/SMT | 70 V | 27.5 V | DFN-1006-2 (SOD-882-2) | 3 A | 150 W | 50 pF | 8 kV | 15 kV | - 65 C | + 105 C | ESD Suppressors | PESDxS1UL | Reel | 934059979315 | ||||
Mfr: PESD15VS1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 40 V | 18.4 V | DFN-1006-2 (SOD-882-2) | 5 A | 150 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS1UL | Reel | 934059978315 | ||||
Mfr: PESD5V0S1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 20 V | 6.8 V | DFN-1006-2 (SOD-882-2) | 15 A | 150 W | 200 pF | 8 kV | 15 kV | - 65 C | + 105 C | ESD Suppressors | PESDxS1UL | Reel | 934059976315 |