PESDxL4U - Nexperia - ESD Protection Diodes / TVS Diodes

5 Results
5 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD3V3L4UG,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD3V3L4UG/SOT353/UMT5

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
3.3 V
SMD/SMT
8 V
5.6 V
TSSOP-5
3 A
30 W
28 pF
20 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL4U
Reel
934057784115
Datasheet
Mfr: PESD5V0L4UF,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0L4UF/SOT886/XSON6

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5 V
SMD/SMT
13 V
6.8 V
XSON-6
2.5 A
30 W
16 pF
20 kV
- 65 C
+ 105 C
ESD Suppressors
PESDxL4U
Reel
934061198115
Datasheet
Mfr: PESD5V0L4UG,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0L4UG/SOT353/UMT5

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5 V
SMD/SMT
10 V
6.8 V
TSSOP-5
2.5 A
30 W
19 pF
20 kV
- 65 C
+ 105 C
ESD Suppressors
PESDxL4U
Reel
934057785115
Datasheet
Mfr: PESD5V0L4UW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0L4UW/SOT665/SOT5

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5 V
SMD/SMT
13 V
6.8 V
SOT-665-5
2.5 A
30 W
16 pF
20 kV
- 65 C
+ 105 C
ESD Suppressors
PESDxL4U
Reel
934057792115
Datasheet
Mfr: PESD3V3L4UF,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD3V3L4UF/SOT886/XSON6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
3.3 V
SMD/SMT
12 V
5.6 V
XSON-6
3 A
30 W
22 pF
20 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL4U
Reel
934061194115