PESDxL2UM - Nexperia - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD3V3L2UM,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD3V3L2UM/SOT883/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
3.3 V
SMD/SMT
13 V
5.32 V
DFN-1006-3
15 A
30 W
28 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL2UM
Reel
934057782315
Datasheet
Mfr: PESD5V0L2UM,315
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes PESD5V0L2UM/SOT883/XQFN3

Not Available Online

Call
or
View Details
Bidirectional
4 Channel
5 V
SMD/SMT
13 V
6.8 V
DFN-1006-3
2.5 A
30 W
16 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL2UM
Reel
934057783315