PESDxL2BT - Nexperia - ESD Protection Diodes / TVS Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD24VL2BT,215 TTI: PESD24VL2BT,215 Nexperia Availability: 372,000In StockESD Protection Diodes / TVS Diodes PESD24VL2BT/SOT23/TO-236AB | 372,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058867215 | ||||
Mfr: PESD24VL2BT,215 TTI: PESD24VL2BT 215 Nexperia Availability: 372,000In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 372,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SOT-23-3 | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | |||||
Mfr: PESD12VL2BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VL2BT/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 37 V | 15.8 V | SC-59-3 (SOT-23-3) | 5 A | 200 W | 19 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058865215 | ||||
Mfr: PESD3V3L2BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3L2BT/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 3.3 V | SMD/SMT | 8 V | 6.4 V | SC-59-3 (SOT-23-3) | 15 A | 350 W | 101 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058863215 | ||||
Mfr: PESD15VL2BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VL2BT/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 15 V | SMD/SMT | 25 V | 18.8 V | SC-59-3 (SOT-23-3) | 5 A | 200 W | 16 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058866215 | ||||
Mfr: PESD5V0L2BT,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0L2BT/SOT23/TO-236AB | Not Available Online | Bidirectional | 2 Channel | 5 V | SMD/SMT | 10 V | 7.6 V | SC-59-3 (SOT-23-3) | 13 A | 350 W | 75 pF | 30 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058864215 |