PESDxL1BA - Nexperia - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD12VL1BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 12 V | SMD/SMT | 37 V | 16.7 V | SOD-323-2 | 5 A | 200 W | 19 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL1BA | Reel | 934058422115 | |||||
Mfr: PESD24VL1BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 24 V | SMD/SMT | 70 V | 30.3 V | SOD-323-2 | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL1BA | Reel | 934058424115 | ||||
Mfr: PESD15VL1BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 44 V | 20.3 V | SOD-323-2 | 5 A | 200 W | 16 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL1BA | Reel | 934058423115 | ||||
Mfr: PESD5V0L1BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 33 V | 8.2 V | SOD-323-2 | 15 A | 500 W | 75 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL1BA | Reel | 934058421115 | ||||
Mfr: PESD3V3L1BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 6.9 V | SOD-323-2 | 18 A | 500 W | 101 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL1BA | Reel | 934058419115 |