PESD5V0X1B - Nexperia - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD5V0X1BQ,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0X1BQ/SOT663/SOT3

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
5.8 V
0.9 pF
8 kV
- 55 C
+ 150 C
ESD Suppressors
PESD5V0X1B
AEC-Q100
Reel
934062183115
Datasheet
Mfr: PESD5V0X1BT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0X1BT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
5.8 V
0.9 pF
8 kV
- 55 C
+ 150 C
ESD Suppressors
PESD5V0X1B
Reel
934062182215