PESD5V0U5B - Nexperia - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD5V0U5BV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6

Not Available Online

Call
or
View Details
Bidirectional
5 Channel
5 V
SMD/SMT
6.5 V
SOT-666-6
2.9 pF
10 kV
- 55 C
+ 150 C
ESD Suppressors
PESD5V0U5B
Reel
934061954115
Datasheet
Mfr: PESD5V0U5BF,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0U5BF/SOT886/XSON6

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
5 Channel
5 V
SMD/SMT
6.5 V
XSON-6
3.5 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
PESD5V0U5B
Reel
934061967115