PESD5V0S1BA - Nexperia - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0S1BA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1BA/SOD323/SOD2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14 V | 9.5 V | SOD-323-2 | 12 A | 130 W | 45 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0S1BA | Reel | 934058004115 | |||||
Mfr: PESD5V0S1BA/8X TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Logic and Protection SOD323 | Not Available Online | Bidirectional | 1 Channel | SMD/SMT | 14 V | 9.5 V | SOD-323-2 | 12 A | 130 W | 45 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0S1BA | |||||||
Mfr: PESD5V0S1BA/8F TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Logic and Protection SOD323 | Not Available Online | Bidirectional | 1 Channel | SMD/SMT | 14 V | 9.5 V | SOD-323-2 | 12 A | 130 W | 45 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0S1BA |