PESD5V0S1B - Nexperia - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD5V0S1BB,335
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Bidirectional
1 Channel
5 V
SMD/SMT
14 V
9.5 V
SOD-523-2 (DFN1006-2)
12 A
130 W
45 pF
30 kV
- 65 C
+ 150 C
ESD Suppressors
PESD5V0S1B
Reel
934058005335