PESD5V0L7BS - Nexperia - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD5V0L7BAS,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
ESD Protection Diodes / TVS Diodes DIODE ARRAY ESD

Not Available Online

Call
or
View Details
Bidirectional
7 Channel
5 V
SMD/SMT
17 V
7.2 V
TSSOP-8
35 W
10 pF
- 65 C
+ 150 C
ESD Suppressors
PESD5V0L7BS
Reel
PESD5V0L7BAS
/T3
Datasheet
Mfr: PESD5V0L7BS,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
ESD Protection Diodes / TVS Diodes DIODE ARRAY ESD

Not Available Online

Call
or
View Details
Bidirectional
7 Channel
5 V
SMD/SMT
11 V
7.6 V
SOIC-8
35 W
8 pF
- 65 C
+ 105 C
ESD Suppressors
PESD5V0L7BS
Reel
PESD5V0L7BS
/T3