PESD5V0L1Ux - Nexperia - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0L1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | SOD-323-2 | 3.5 A | 42 W | 30 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0L1Ux | Reel | 934063222115 | ||||
Mfr: PESD5V0L1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | SOD-523-2 | 3.5 A | 42 W | 30 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0L1Ux | Reel | 934063219115 | ||||
Mfr: PESD5V0L1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | DFN-1006-2 (SOD-882-2) | 3.5 A | 42 W | 30 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0L1Ux | Reel | 934062738315 |