PESD5V0L1USF - Nexperia - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD5V0L1USF,315
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes PESD5V0L1USF/SOD962/SOD962

Not Available Online

Call
or
View Details
Unidirectional
1 Channel
5 V
SMD/SMT
10.5 V
8 V
DSN-0603-2
1.2 A
11 W
15 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
PESD5V0L1USF
Reel
934065151315