PESD5V0F1BL - Nexperia - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD5V0F1BL,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0F1BL/SOD882/SOD2

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5.5 V
SMD/SMT
15 V
6 V
2.5 A
0.55 pF
10 kV
- 40 C
+ 125 C
ESD Suppressors
PESD5V0F1BL
Reel
934062806315