PESD3V3L5U - Nexperia - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD3V3L5UF,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD3V3L5UF/SOT886/XSON6

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
5 Channel
3.3 V
SMD/SMT
12 V
5.6 V
XSON-6
2.5 A
25 W
22 pF
20 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESD3V3L5U
Reel
934061195115