PESD1LIN - Nexperia - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD1LIN,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Bidirectional
1 Channel
15 V
SMD/SMT
44 V
20.3 V
SOD-323-2
5 A
160 W
17 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESD1LIN
Reel
934058897115
Datasheet
Mfr: PESD1LIN,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Bidirectional
1 Channel
24 V
SMD/SMT
70 V
30.3 V
SOD-323-2
3 A
160 W
17 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESD1LIN
Reel
934058897135