PESD12VS1UJ - Nexperia - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD12VS1UJ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS1UJ/SOD323F/SOD323F | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 27 V | 14.5 V | SOD-323-2 | 22.5 A | 600 W | 180 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD12VS1UJ | Reel | 934063242115 |