MMBZxVCL; MMBZxVDL - Nexperia - ESD Protection Diodes / TVS Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBZ20VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ20VCL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 1 Channel | 17 V | SMD/SMT | 28 V | 19 V | SC-59-3 (SOT-23-3) | 1.4 A | 40 W | 80 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061812215 | ||||
Mfr: MMBZ33VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ33VCL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 26 V | SMD/SMT | 46 V | 34.65 V | SC-59-3 (SOT-23-3) | 870 mA | 40 W | 55 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061814215 | ||||
Mfr: MMBZ12VDL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ12VDL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel, 1 Channel | 8.5 V | SMD/SMT | 17 V | 11.4 V | SC-59-3 (SOT-23-3) | 2.35 A | 40 W | 110 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxVCL; MMBZxVDL | Reel | 934061803215 | ||||
Mfr: MMBZ27VCL,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ27VCL/SOT23/TO-236AB | Not Available Online | Unidirectional | 1 Channel | 22 V | SMD/SMT | 38 V | 25.65 V | SC-59-3 (SOT-23-3) | 1 A | 40 W | 48 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxVCL; MMBZxVDL | Reel | 934061813235 | |||||
Mfr: MMBZ18VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ18VCL/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 14.5 V | SMD/SMT | 25 V | 18.9 V | SC-59-3 (SOT-23-3) | 1.6 A | 40 W | 90 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061811215 | ||||
Mfr: MMBZ27VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VCL/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 38 V | 25.65 V | SC-59-3 (SOT-23-3) | 1 A | 40 W | 48 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061813215 | ||||
Mfr: MMBZ15VDL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ15VDL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 12.8 V | SMD/SMT | 21.2 V | 15.8 V | SC-59-3 (SOT-23-3) | 1.9 A | 40 W | 105 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061809215 |