MMBZxAL - Nexperia - ESD Protection Diodes / TVS Diodes

12 Results
12 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MMBZ12VAL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ12VAL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
2 Channel, 1 Channel
8.5 V
SMD/SMT
17 V
12 V
SC-59-3 (SOT-23-3)
2.35 A
40 W
110 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
MMBZxAL
Reel
934061796215
Datasheet
Mfr: MMBZ18VAL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ18VAL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
2 Channel
14.5 V
SMD/SMT
25 V
18 V
SC-59-3 (SOT-23-3)
1.6 A
40 W
90 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
MMBZxAL
Reel
934061798215
Datasheet
Mfr: MMBZ20VAL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ20VAL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
2 Channel
17 V
SMD/SMT
28 V
20 V
SC-59-3 (SOT-23-3)
1.4 A
40 W
80 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
MMBZxAL
Reel
934061799215
Datasheet
Mfr: MMBZ27VAL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
1 Channel
22 V
SMD/SMT
40 V
27 V
SC-59-3 (SOT-23-3)
1 A
40 W
48 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
MMBZxAL
Reel
934061801215
Datasheet
Mfr: MMBZ9V1AL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ9V1AL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
2 Channel
6 V
SMD/SMT
14 V
9.1 V
SC-59-3 (SOT-23-3)
1.7 A
24 W
200 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
MMBZxAL
Reel
934063466215
Datasheet
Mfr: MMBZ10VAL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ10VAL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
2 Channel, 1 Channel
6.5 V
SMD/SMT
14.2 V
10 V
SC-59-3 (SOT-23-3)
1.7 A
24 W
130 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
MMBZxAL
Reel
934063467215
Datasheet
Mfr: MMBZ15VAL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ15VAL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
12 V
SMD/SMT
21 V
15 V
SC-59-3 (SOT-23-3)
1.9 A
40 W
85 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
MMBZxAL
Reel
934061797215
Datasheet
Mfr: MMBZ33VAL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
1 Channel
26 V
SMD/SMT
46 V
33 V
SC-59-3 (SOT-23-3)
870 mA
40 W
55 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
MMBZxAL
Reel
934061802215
Datasheet
Mfr: MMBZ6V2AL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ6V2AL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
1 Channel
3 V
SMD/SMT
8.7 V
6.51 V
SC-59-3 (SOT-23-3)
2.76 A
24 W
230 pF
30 kV
- 55 C
+ 150 C
TVS Diodes
MMBZxAL
Reel
934063464215
Datasheet
Mfr: MMBZ5V6AL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ5V6AL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
2 Channel
3 V
SMD/SMT
8 V
5.88 V
SC-59-3 (SOT-23-3)
3 A
24 W
280 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
MMBZxAL
Reel
934063462215
Datasheet
Mfr: MMBZ6V8AL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ6V8AL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
4.5 V
SMD/SMT
9.6 V
7.14 V
SC-59-3 (SOT-23-3)
2.5 A
24 W
200 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
MMBZxAL
Reel
934063465215
Datasheet
Mfr: MMBZ27VAL,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
2 Channel
22 V
SMD/SMT
40 V
27 V
SC-59-3 (SOT-23-3)
1 A
40 W
60 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
MMBZxAL
Reel
934061801235