BZA900A - Nexperia - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZA956A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA956A/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 5.6 V | SOT-665-5 | 16 W | 125 pF | 8 kV | 8 kV | + 150 C | TVS Diodes | BZA900A | Reel | 934056529115 | |||||||
Mfr: BZA968A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA968A/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 7.14 V | SMD/SMT | 6.8 V | SOT-665-5 | 14 W | 90 pF | 8 kV | 8 kV | + 150 C | TVS Diodes | BZA900A | Reel | 934056531115 | |||||||
Mfr: BZA962A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA962A/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 6.51 V | SMD/SMT | 6.2 V | SOT-665-5 | 15 W | 105 pF | 8 kV | 8 kV | + 150 C | TVS Diodes | BZA900A | Reel | 934056530115 |