BZA800A - Nexperia - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZA856A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA856A/SOT353/UMT5 | 0In Stock | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 5.6 V | SOT-353-5 | 240 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA800A | Reel | 934056032115 | |||||||
Mfr: BZA862A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7 | Not Available Online | Unidirectional | 4 Channel | 6.51 V | SMD/SMT | 6.2 V | SC-88A | 200 pF | - 65 C | + 150 C | TVS Diodes | BZA800A | Reel | BZA862A T/R | |||||||||
Mfr: BZA868A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7 | Not Available Online | Unidirectional | 4 Channel | 7.14 V | SMD/SMT | 6.8 V | SC-88A | 180 pF | - 65 C | + 150 C | TVS Diodes | BZA800A | Reel | BZA868A T/R |