BZA462A - Nexperia - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZA462A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 6.51 V | SMD/SMT | 9 V | TSOP-6 | 24 W | 200 pF | 15 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | BZA462A | Reel | 934054822115 |