BZA408B - Nexperia - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BZA408B,125
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
4 Channel
5 V
SMD/SMT
5 V
5.5 V
TSOP-6
20 W
75 pF
15 kV
15 kV
- 65 C
+ 150 C
TVS Diodes
BZA408B
Reel
934055171125
Datasheet
Mfr: BZA408B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
4 Channel
5 V
SMD/SMT
11 V
5.5 V
TSOP-6
20 W
75 pF
15 kV
15 kV
- 65 C
+ 150 C
TVS Diodes
BZA408B
Reel
934055171115