Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBZ27VBU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ27VBU-Q/SOT323/SC-70 | Not Available Online | Bidirectional | 2 Channel | 24 V | SMD/SMT | 41 V | 25.5 V | SC-70-3 (SOT-323-3) | 4 A | 10 pF | 30 kV | - 55 C | + 175 C | Reel | 934666840115 | ||||||||
Mfr: MMBZ33VB-UX TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VB-U/SOT323/SC-70 | Not Available Online | Bidirectional | 2 Channel | 27 V | SMD/SMT | 28 V | SOT-323-3 | 3.9 A | Reel | 934667611115 | |||||||||||||
Mfr: PESD33VL1BLYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD33VL1BL/SOD882/DFN1006-2 | Not Available Online | Bidirectional | 1 Channel | 33 V | SMD/SMT | 34 V | DFN-1006-2 (SOD-882-2) | 3.6 A | 11.5 pF | 27 kV | - 55 C | + 150 C | Reel | 934666334315 | |||||||||
Mfr: PESD36VL1BLYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD36VL1BL/SOD882/DFN1006-2 | Not Available Online | Bidirectional | 1 Channel | 36 V | SMD/SMT | 37 V | DFN-1006-2 (SOD-882-2) | 2.8 A | 10.5 pF | 20 kV | - 55 C | + 150 C | Reel | 934666335315 | |||||||||
Mfr: PESD24VL1BLS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VL1BLS-Q/SOD882BD/DFN100 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 25.5 V | DFN1006BD-2 | 3.6 A | 12 pF | 30 kV | - 55 C | + 150 C | Reel | 934666337315 | |||||||||
Mfr: PESD5V0L1BLFZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L1BLF/SOD972-S1/DFN0603 | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 7.9 V | 5.6 V | DFN0603-2 | 7 A | 15 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | Reel | 934668249515 | ||||||
Mfr: NUP1301U,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes NUP1301U/SOT323/SC-70 | 0In Stock | Unidirectional | 1 Channel | 80 V | SMD/SMT | 20 V | 100 V | 11 A | 220 W | 0.6 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934065389115 | |||||||
Mfr: PESD12VS1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 35 V | 15 V | SOD-523-2 | 5 A | 180 W | 300 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESDXS1UB | Reel | 934058512115 | |||||
Mfr: PESD3V3S1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 20 V | 6 V | DFN-1006-2 (SOD-882-2) | 15 A | 150 W | 300 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS1UL | Reel | 934059975315 | |||||
Mfr: PESD6V0L2UU,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD6V0L2UU/SOT323/SC-70 | 0In Stock | Unidirectional | 2 Channel | 6 V | SMD/SMT | 13.5 V | 6.8 V | SC-70-3 (SOT-323-3) | 5.5 A | 60 W | 34 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | PESDxV0L2UU | Reel | 934062752115 | |||||
Mfr: PTVS43VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS43VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 50.3 V | SOD-128-2 | 8.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065557115 | ||||||
Mfr: PTVS54VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS54VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 63.15 V | SOD-128-2 | 6.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065562115 | ||||||
Mfr: PESD1CANFD36L-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD36L-Q/SOD882/DFN1006 | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 37 V | DFN-1006-2 (SOD-882-2) | 2.9 A | 10 pF | 20 kV | - 55 C | + 150 C | Reel | 934666344315 | |||||||||
Mfr: PESD12VS2UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS2UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 12 V | SMD/SMT | 35 V | 15 V | SC-59-3 (SOT-23-3) | 5 A | 180 W | 75 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UT | Reel | 934057610215 | ||||
Mfr: PESD24VS2UAT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS2UAT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 36 V | 27 V | SC-59-3 (SOT-23-3) | 3 A | 160 W | 32 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UAT | Reel | 934058066215 | ||||
Mfr: PTVS60VS1UTR,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PTVS60VS1UTR/SOD123W/CFP3 | Not Available Online | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 73.7 V | SOD-123-2 | 4.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065511115 | |||||
Mfr: PTVS6V3Z1UPCAZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V3Z1UPC/SOD1610/DFN1610-2 | 0In Stock | Reel | 934665943343 | ||||||||||||||||||||
Mfr: PESD3V3X1BL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD3V3X1BL/SOD882/SOD2 | Not Available Online | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.8 V | DFN-1006-2 (SOD-882-2) | 1.6 pF | 9 kV | - 55 C | + 150 C | ESD Suppressors | PESD3V3X1BL | Reel | 934063265315 | ||||||||
Mfr: PESD24VS2UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS2UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 36 V | 27 V | SC-59-3 (SOT-23-3) | 3 A | 160 W | 32 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UT | Reel | 934057612215 | ||||
Mfr: PESD3V3U1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3U1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 5.6 V | DFN-1006-2 (SOD-882-2) | 3.1 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | PESD3V3U1UL | Reel | 934062949315 | ||||||||
Mfr: PTVS64VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS64VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 74.85 V | SOD-123-2 | 3.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061375115 | |||||||
Mfr: PTVS5V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SOD-123-2 | 43.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065474115 | |||||
Mfr: PESD5V0U1BA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U1BA/SOD323/SOD2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.5 V | SOD-323-2 | 2.9 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U1BA | Reel | 934060854115 | ||||||||
Mfr: NUP1301,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes NUP1301/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 80 V | SMD/SMT | 20 V | 100 V | 11 A | 220 W | 0.6 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934063605215 | |||||||
Mfr: PTVS18VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS18VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 21 V | SOD-123-2 | 13.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061356115 |