Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD1CANFD36LS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD36LS-Q/SOD882BD/DFN1 | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 37 V | DFN1006BD-2 | 2.9 A | 10 pF | 20 kV | - 55 C | + 150 C | Reel | 934666338315 | |||||||||
Mfr: PTVS5V5Z1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V5Z1UPC/SOD1610/DFN1610-2 | 0In Stock | SMD/SMT | 9.9 V | 9 V | 160 A | - 40 C | + 125 C | TVS Diodes | Reel | 934669824343 | |||||||||||||
Mfr: MMBZ27VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VCL/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 38 V | 25.65 V | SC-59-3 (SOT-23-3) | 1 A | 40 W | 48 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061813215 | ||||
Mfr: PTVS12VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS12VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14 V | SOD-128-2 | 30.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065539115 | ||||||
Mfr: PESD2CANFD72LT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD72LT-Q/SOT23/TO-236A | 0In Stock | Bidirectional | 1 Channel | 72 V | SMD/SMT | 104 V | 74 V | SC-59-3 (SOT-23-3) | 3 A | 5.4 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666950215 934670000000 | ||||||
Mfr: PTVS15VZ1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VZ1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 15 V | 16 V | DFN1610-2 | 48 A | 305 pF | 30 kV | 30 kV | - 40 C | + 125 C | Reel | 934669092515 | |||||||||
Mfr: PTVS4V8Z1UPCAZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS4V8Z1UPC/SOD1610/DFN1610-2 | 0In Stock | Reel | 934665952343 | ||||||||||||||||||||
Mfr: PTVS5V0D1UCLZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V0D1UCL/SOD882P/DFN1006-2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 10 V | 5.1 V | DFN-1006-2 | 65 A | 230 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | 934665941515 | |||||||
Mfr: PESD1CANFD30L-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD30L-Q/SOD882/DFN1006 | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 31 V | DFN-1006-2 (SOD-882-2) | 3.9 A | 11.3 pF | 30 kV | - 55 C | + 150 C | Reel | 934666340315 | |||||||||
Mfr: PESD2CANFD54LT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD54LT-Q/SOT23/TO-236A | 0In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 73 V | 56 V | SC-59-3 (SOT-23-3) | 4 A | 6 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666948215 934670000000 | ||||||
Mfr: PTVS30VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 30 V | SMD/SMT | 48.4 V | 36.8 V | SOD-123-2 | 400 W | TVS Diodes | PTVSxS1UTR | Reel | 934065499115 | |||||||||||
Mfr: PTVS40VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS40VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 49.1 V | SOD-123-2 | 6.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065503115 | |||||
Mfr: PESD5Z3.3,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z3.3/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 18 V | 5 V | SOD-523-2 | 20 A | 260 W | 200 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESD5Zx | Reel | 934061264115 | |||||
Mfr: IP4283CZ10-TBA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes IP4283CZ10-TBA/SOT1165/XSON10 | 0In Stock | Unidirectional | 2 Channel | SMD/SMT | 9.5 V | 6 V | 0.6 pF | 8 kV | 8 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934064664115 | |||||||||
Mfr: PTVS24VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 28.1 V | SOD-123-2 | 10.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061359115 | |||||||
Mfr: PTVS48VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS48VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 56.1 V | SOD-123-2 | 5.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061369115 | |||||||
Mfr: PTVS28VZ1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS28VZ1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 30 V | DFN1610-2 | 30 A | 190 pF | 30 kV | 30 kV | - 40 C | + 125 C | Reel | 934669095515 | ||||||||
Mfr: PESD12VV1BL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VV1BL/SOD882/SOD2 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 22 V | 14.6 V | DFN-1006-2 (SOD-882-2) | 7.8 A | 290 W | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | PESD12VV1BL | Reel | 934066585315 | |||||
Mfr: PTVS3V3P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS3V3P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 5.6 V | SOD-128-2 | 75 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065527115 | ||||||
Mfr: PESD5V0X1UAB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1UAB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 5.8 V | SOD-523-2 | 2 A | 1.55 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934064539115 | ||||||
Mfr: PESD15VL2BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VL2BT/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 15 V | SMD/SMT | 25 V | 18.8 V | SC-59-3 (SOT-23-3) | 5 A | 200 W | 16 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058866215 | ||||
Mfr: PESD1CAN,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD1CAN/SOT23/TO-236AB | Not Available Online | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 25.4 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 17 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD1CAN | Reel | 934059097215 | ||||
Mfr: PESD24VS2UQ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS2UQ/SOT663/SOT3 | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 36 V | 27 V | SOT-663-3 | 3 A | 150 W | 50 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UQ | AEC-Q100 | Reel | 934057838115 | |||
Mfr: PESD3V3S4UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S4UD/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 12 V | 5.6 V | TSOP-6 | 20 A | 200 W | 215 pF | 30 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS4UD | Reel | 934059301115 | ||||
Mfr: PESD3V3S5UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 | 0In Stock | Bidirectional | 5 Channel | 3.3 V | SMD/SMT | 12 V | 5.6 V | TSOP-6 | 20 A | 200 W | 215 pF | 30 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058432115 |