Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS8V0S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V0S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-123-2 | 29.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061344115 | |||||
Mfr: PTVS16VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS16VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 18.75 V | SOD-123-2 | 15.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061354115 | |||||||
Mfr: PTVS54VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS54VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 63.15 V | SOD-123-2 | 4.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061372115 | |||||||
Mfr: MMBZ6V8AL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ6V8AL/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 4.5 V | SMD/SMT | 9.6 V | 7.14 V | SC-59-3 (SOT-23-3) | 2.5 A | 24 W | 200 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934063465215 | ||||
Mfr: PTVS51VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS51VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 59.7 V | SOD-128-2 | 7.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064186115 | |||||
Mfr: PTVS58VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS58VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 67.8 V | SOD-128-2 | 6.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxP1UP | Reel | 934064188115 | |||||
Mfr: PTVS10VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS10VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 12.3 V | SOD-123-2 | 23.5 A | 400 W | 15 kV | 8 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065483115 | |||||
Mfr: PTVS8V5S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V5S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 10.4 V | SOD-123-2 | 27.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065481115 | |||||
Mfr: PTVS30VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 35.1 V | SOD-128-2 | 12.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065553115 | ||||||
Mfr: PTVS6V0P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V0P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6 V | SOD-128-2 | 58.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065529115 | ||||||
Mfr: PTVS7V5P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V5P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-128-2 | 46.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | 934065533115 | ||||||
Mfr: PESD75VX1BLS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD75VX1BLS-Q/SOD882BD/DFN100 | 0In Stock | Bidirectional | 24 V | SMD/SMT | 33.5 V | 30 V | 9 A | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934667968315 934670000000 | |||||||||
Mfr: PHDMI2FC4Z TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PHDMI2FC4/SOT1165/XSON10 | 0In Stock | Bidirectional | 24 V | SMD/SMT | 33.5 V | 30 V | 9 A | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934667819515 | |||||||||
Mfr: PESD5V0U2BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U2BT/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 7 V | SC-59-3 (SOT-23-3) | 3.5 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0U2BT | Reel | 934060856215 | |||||||
Mfr: PESD5V0X1BL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1BL/SOD882/SOD2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.5 V | DFN-1006-2 (SOD-882-2) | 1.3 A | 1.3 pF | 9 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0X1BL | Reel | 934061649315 | |||||||
Mfr: PTVS13VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS13VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 15.15 V | SOD-128-2 | 27.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064166115 | |||||
Mfr: PTVS15VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 17.6 V | SOD-128-2 | 24.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064168115 | |||||
Mfr: PTVS36VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS36VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 42.1 V | SOD-128-2 | 10.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064181115 | |||||
Mfr: IP4220CZ6,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes IP4220CZ6/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | TSOP-6 | 1 pF | 8 kV | 8 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934058429125 | ||||||||
Mfr: PESD24VS4UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS4UD/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 24 V | SMD/SMT | 52 V | 27 V | TSOP-6 | 4 A | 200 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS4UD | Reel | 934059305115 | ||||
Mfr: PESD3V3L5UF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3L5UF/SOT886/XSON6 | 0In Stock | Unidirectional | 5 Channel | 3.3 V | SMD/SMT | 12 V | 5.6 V | XSON-6 | 2.5 A | 25 W | 22 pF | 20 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD3V3L5U | Reel | 934061195115 | ||||
Mfr: PESD36VS1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD36VS1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 80 V | 39.8 V | DFN-1006-2 (SOD-882-2) | 2.5 A | 150 W | 30 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934066318315 | ||||||
Mfr: PTVS7V5S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V5S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-123-2 | 31 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061343115 | |||||
Mfr: PTVS24VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 28.1 V | SOD-128-2 | 15.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064175115 | |||||
Mfr: PTVS26VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS26VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-128-2 | 14.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064176115 |