Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS22VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS22VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 28.1 V | SOD-128-2 | 15.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065548115 | ||||||
Mfr: PESD24VS1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 70 V | 26.5 V | SOD-323-2 | 3 A | 160 W | 23 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | Reel | 934065353115 | |||||
Mfr: PTVS17VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS17VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 20.9 V | SOD-123-2 | 14.5 A | 400 W | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065491115 | |||||||
Mfr: PTVS6V5P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V5P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.6 V | SOD-128-2 | 53.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065531115 | ||||||
Mfr: PTVS8V0P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V0P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-128-2 | 44.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065534115 | ||||||
Mfr: PESD36VL1BLS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD36VL1BLS-Q/SOD882BD/DFN100 | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 36 V | DFN1006BD-2 | 2.8 A | 10.5 pF | 20 kV | - 55 C | + 150 C | Reel | 934666339315 | |||||||||
Mfr: MMBZ27VZ-LSYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VZ-LS/SOD882BD/DFN1006-2 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 42 V | 25.5 V | DFN1006BD-2 | 3.5 A | 17 pF | 30 kV | - 55 C | + 150 C | Reel | 934662648315 | ||||||||
Mfr: MMBZ27VB-UX TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ27VB-U/SOT323/SC-70 | Not Available Online | 2 Channel | 24 V | SMD/SMT | 25.5 V | SOT-323-3 | 4 A | Reel | 934667595115 | ||||||||||||||
Mfr: MMBZ27VST-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ27VST-Q/SOT23/TO-236AB | Not Available Online | Bidirectional | 1 Channel | 24 V | SMD/SMT | 42 V | 25 V | SC-59-3 (SOT-23-3) | 3.5 A | 17 pF | 30 kV | - 55 C | + 150 C | Reel | 934665954235 | ||||||||
Mfr: PESD3V3C2UMYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD3V3C2UM/SOT883/XQFN3 | Not Available Online | 1 Channel | Reel | 934667704315 | |||||||||||||||||||
Mfr: PESD5V0L1ULS-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0L1ULS-Q/SOD882BD/DFN100 | Not Available Online | Bidirectional | 24 V | SMD/SMT | 33.5 V | 30 V | 9 A | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934669597315 | |||||||||
Mfr: PESD5V0X2UMZ TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0X2UM/SOT883/XQFN3 | Not Available Online | Bidirectional | 24 V | SMD/SMT | 33.5 V | 30 V | 9 A | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934068181305 | |||||||||
Mfr: PESD12VS5UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS5UD/SOT457/SC-74 | 0In Stock | Unidirectional | 5 Channel | 12 V | SMD/SMT | 17 V | 16 V | TSOP-6 | 10 A | 200 W | 100 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058434115 | ||||
Mfr: PESD15VS1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 40 V | 18.4 V | DFN-1006-2 (SOD-882-2) | 5 A | 150 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS1UL | Reel | 934059978315 | ||||
Mfr: PESD1FLEX,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD1FLEX/SOT23/TO-236AB | Not Available Online | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD1FLEX | Reel | 934061259215 | ||||
Mfr: PESD5Z12,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z12/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 30 V | 14.1 V | SOD-523-2 | 6 A | 200 W | 75 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5Zx | Reel | 934061268115 | ||||
Mfr: PESD5V0X1UALD,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1UALD/SOD882D/XSON2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 5.8 V | DFN-1006-2 (SOD-882-2) | 2 A | 1.55 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934065595315 | ||||||
Mfr: PTVS64VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS64VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 78.6 V | SOD-128-2 | 5.8 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065565115 | ||||||
Mfr: PTVS24VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 29.5 V | SOD-123-2 | 10.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065495115 | |||||
Mfr: PTVS22VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS22VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 25.6 V | SOD-123-2 | 11.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061358115 | |||||||
Mfr: PTVS26VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS26VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-123-2 | 9.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061361115 | |||||||
Mfr: PTVS30VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 35.1 V | SOD-128-2 | 12.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064178115 | |||||
Mfr: PTVS40VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS40VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 46.8 V | SOD-128-2 | 9.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064182115 | |||||
Mfr: PTVS6V5P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V5P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.6 V | SOD-128-2 | 53.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064154115 | |||||
Mfr: PTVS7V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.2 V | SOD-128-2 | 50 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064155115 |