Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBZ33VST-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VST-Q/SOT23/TO-236AB | Not Available Online | Bidirectional | 1 Channel | 27 V | SMD/SMT | 43 V | 28 V | SC-59-3 (SOT-23-3) | 3.5 A | 15.6 pF | 30 kV | - 55 C | + 150 C | Reel | 934665955235 | ||||||||
Mfr: PESD24VL1BLYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD24VL1BL/SOD882/DFN1006-2 | Not Available Online | Bidirectional | 1 Channel | 24 V | SMD/SMT | 25.5 V | DFN-1006-2 (SOD-882-2) | 3.6 A | 12 pF | 30 kV | - 55 C | + 150 C | Reel | 934667872315 | |||||||||
Mfr: MMBZ27VZLS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VZLS-Q/SOD882BD/DFN1006- | 0In Stock | Bidirectional | SMD/SMT | 33 V | 30.5 V | 2.6 A | 6 pF | 23 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666842315 | ||||||||||
Mfr: PTVS15VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 18.5 V | SOD-123-2 | 16.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065488115 | |||||
Mfr: PTVS4V8Z1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS4V8Z1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 4.8 V | SMD/SMT | 10 V | 5.1 V | DFN-1610-2 | 150 A | 600 pF | 30 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | Reel | 934665952515 | ||||||
Mfr: PTVS10VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS10VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 12.3 V | SOD-128-2 | 35.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | 934065537115 | ||||||
Mfr: BZA420A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 21 V | SMD/SMT | 28 V | TSOP-6 | 48 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA420A | Reel | 934045750115 | |||||||
Mfr: BZA956A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA956A/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 5.6 V | SOT-665-5 | 16 W | 125 pF | 8 kV | 8 kV | + 150 C | TVS Diodes | BZA900A | Reel | 934056529115 | |||||||
Mfr: BZA962AVL,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA962AVL/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 6.51 V | SMD/SMT | SOT-665-5 | 22 pF | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | BZA900AVL | Reel | 934057298115 | ||||||||
Mfr: PESD1LVDS,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1LVDS/SOT1165/XSON10 | 0In Stock | Unidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | 0.6 pF | 8 kV | - 40 C | + 125 C | ESD Suppressors | Reel | 934065905115 | ||||||||||
Mfr: BZA456A,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | TSOP-6 | TVS Diodes | BZA456A | Reel | 934045760125 | ||||||||||||||
Mfr: MMBZ27VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 1 Channel | 22 V | SMD/SMT | 40 V | 27 V | SC-59-3 (SOT-23-3) | 1 A | 40 W | 48 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934061801215 | ||||
Mfr: PESD5V0S1BLD,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1BLD/SOD882D/XSON2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14 V | 5.5 V | DFN-1006-2 (SOD-882-2) | 12 A | 130 W | 35 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934064563315 | |||||
Mfr: PESD5V0U1BLD,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U1BLD/SOD882D/XSON2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.5 V | DFN-1006-2 (SOD-882-2) | 3.5 pF | 8 kV | 15 kV | + 150 C | ESD Suppressors | Reel | 934065314315 | |||||||||
Mfr: PESD3V3U1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3U1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 5.6 V | SOD-323-2 | 3.1 pF | 9 kV | - 55 C | + 150 C | ESD Suppressors | PESD3V3U1UA | Reel | 934062951115 | ||||||||
Mfr: PESD3V3V4UW,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3V4UW/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 11 V | 5.9 V | SOT-665-5 | 2 A | 18 pF | 12 kV | - 65 C | + 105 C | ESD Suppressors | PESDxV4U | Reel | 934059176115 | ||||||
Mfr: PESD5V0S1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 20 V | 6.8 V | DFN-1006-2 (SOD-882-2) | 15 A | 150 W | 200 pF | 8 kV | 15 kV | - 65 C | + 105 C | ESD Suppressors | PESDxS1UL | Reel | 934059976315 | ||||
Mfr: PESD5V0S1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 19 V | 6.8 V | SOD-323-2 | 47 A | 890 W | 530 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0S1UA | Reel | 934062102115 | ||||
Mfr: IP4292CZ10-TBR,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes IP4292CZ10-TBR/SOT1176/XSON10 | Not Available Online | Unidirectional | 4 Channel | SMD/SMT | 4 V | 6 V | 0.55 pF | 8 kV | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934065615115 | |||||||||
Mfr: BZA462A,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 5.89 V | SMD/SMT | 9 V | 6.51 V | TSOP-6 | 2.66 A | 24 W | 200 pF | 15 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | Reel | 934054822125 | |||||
Mfr: PTVS33VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS33VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065554115 | ||||||
Mfr: PTVS7V5P1UP,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PTVS7V5P1UP/SOD128/FlatPower | Not Available Online | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-128-2 | 46.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064156115 | |||||
Mfr: MMBZ9V1AL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ9V1AL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 6 V | SMD/SMT | 14 V | 9.1 V | SC-59-3 (SOT-23-3) | 1.7 A | 24 W | 200 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934063466215 | ||||
Mfr: PTVS64VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS64VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 74.85 V | SOD-128-2 | 5.8 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064191115 | |||||
Mfr: BZA856A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA856A/SOT353/UMT5 | 0In Stock | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 5.6 V | SOT-353-5 | 240 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA800A | Reel | 934056032115 |