Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IP4220CZ6,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes IP4220CZ6/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | TSOP-6 | 1 pF | 8 kV | 8 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934058429125 | ||||||||
Mfr: PESD24VS4UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS4UD/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 24 V | SMD/SMT | 52 V | 27 V | TSOP-6 | 4 A | 200 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS4UD | Reel | 934059305115 | ||||
Mfr: PESD3V3L5UF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3L5UF/SOT886/XSON6 | 0In Stock | Unidirectional | 5 Channel | 3.3 V | SMD/SMT | 12 V | 5.6 V | XSON-6 | 2.5 A | 25 W | 22 pF | 20 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD3V3L5U | Reel | 934061195115 | ||||
Mfr: PESD36VS1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD36VS1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 80 V | 39.8 V | DFN-1006-2 (SOD-882-2) | 2.5 A | 150 W | 30 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934066318315 | ||||||
Mfr: PTVS7V5S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V5S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-123-2 | 31 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061343115 | |||||
Mfr: PTVS24VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 28.1 V | SOD-128-2 | 15.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064175115 | |||||
Mfr: PTVS26VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS26VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-128-2 | 14.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064176115 | |||||
Mfr: PTVS24VZ1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VZ1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 26 V | DFN1610-2 | 33 A | 190 pF | 30 kV | 30 kV | - 40 C | + 125 C | Reel | 934669094515 | ||||||||
Mfr: PESD5V0L5UF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L5UF/SOT886/XSON6 | 0In Stock | Unidirectional | 5 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | XSON-6 | 2.5 A | 25 W | 16 pF | 20 kV | - 65 C | + 105 C | ESD Suppressors | PESDxL5U | Reel | 934061199115 | |||||
Mfr: PESD5V0L5UV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6 | Not Available Online | Unidirectional | 3 Channel | 5 V | SMD/SMT | 12 V | 6.4 V | SOT-666-6 | 2.5 A | 25 W | 19 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | Reel | 934057797115 | |||||
Mfr: PESD5V0U1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.8 V | SOD-323-2 | 2 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U1UA | Reel | 934062185115 | ||||||||
Mfr: MMBZ12VDL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ12VDL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel, 1 Channel | 8.5 V | SMD/SMT | 17 V | 11.4 V | SC-59-3 (SOT-23-3) | 2.35 A | 40 W | 110 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxVCL; MMBZxVDL | Reel | 934061803215 | ||||
Mfr: PTVS28VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS28VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 34.4 V | SOD-123-2 | 8.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065497115 | |||||
Mfr: PESD5V0L1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | SOD-323-2 | 3.5 A | 42 W | 30 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0L1Ux | Reel | 934063222115 | ||||
Mfr: PTVS16VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS16VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 18.75 V | SOD-128-2 | 23.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064169115 | |||||
Mfr: PTVS18VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS18VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 21 V | SOD-128-2 | 20.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064172115 | |||||
Mfr: PTVS20VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS20VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 23.35 V | SOD-128-2 | 18.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064173115 | |||||
Mfr: PTVS8V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-128-2 | 44.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064157115 | |||||
Mfr: PTVS20VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS20VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 23.35 V | SOD-123-2 | 12.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061357115 | |||||
Mfr: PTVS30VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 35.1 V | SOD-123-2 | 8.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061363115 | |||||||
Mfr: PTVS40VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS40VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 46.8 V | SOD-123-2 | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061366115 | |||||||
Mfr: PTVS45VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS45VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 52.65 V | SOD-123-2 | 5.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061368115 | |||||
Mfr: PTVS60VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS60VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 70.2 V | SOD-123-2 | 4.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061374115 | |||||||
Mfr: PESD5V0X1BCL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1BCL/SOD882/SOD2 | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 18 V | 8.1 V | DFN-1006-2 (SOD-882-2) | 1.7 A | 0.6 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934066309315 | |||||||
Mfr: PTVS48VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS48VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 77.4 V | SMD/SMT | 77.4 V | 56.1 V | SOD-128-2 | 7.8 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064185115 |