Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD3V3S1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 20 V | 6 V | SOD-523-2 | 18 A | 330 W | 300 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESDXS1UB | Reel | 934058509115 | |||||
Mfr: PESD3V3S4UF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S4UF/SOT886/XSON6 | 0In Stock | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 11 V | 5.6 V | XSON-6 | 10 A | 110 W | 110 pF | 30 kV | 15 kV | - 65 C | + 105 C | ESD Suppressors | PESD3V3S4UF | Reel | 934061196115 | ||||
Mfr: PESD5Z5.0,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z5.0/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 18 V | 6.2 V | SOD-523-2 | 10 A | 180 W | 150 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESD5Zx | Reel | 934061265115 | |||||
Mfr: PESD5V0L5UV,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6 | Not Available Online | Unidirectional | 5 Channel | 5 V | SMD/SMT | 10 V | 6.4 V | SOT-666-6 | 2.5 A | 25 W | 16 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934057797125 | |||||
Mfr: MMBZ20VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ20VCL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 1 Channel | 17 V | SMD/SMT | 28 V | 19 V | SC-59-3 (SOT-23-3) | 1.4 A | 40 W | 80 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061812215 | ||||
Mfr: PESD5V0S1ULD,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1ULD/SOD882D/XSON2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 20 V | 6.4 V | DFN-1006-2 (SOD-882-2) | 15 A | 150 W | 152 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934064564315 | |||||
Mfr: PTVS12VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS12VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14.7 V | SOD-123-2 | 20.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065485115 | |||||
Mfr: MMBZ33VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ33VCL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 26 V | SMD/SMT | 46 V | 34.65 V | SC-59-3 (SOT-23-3) | 870 mA | 40 W | 55 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061814215 | ||||
Mfr: PESD5V0L4UG,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L4UG/SOT353/UMT5 | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 10 V | 6.8 V | TSSOP-5 | 2.5 A | 30 W | 19 pF | 20 kV | - 65 C | + 105 C | ESD Suppressors | PESDxL4U | Reel | 934057785115 | |||||
Mfr: PTVS10VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS10VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.7 V | SOD-123-2 | 23.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061347115 | |||||||
Mfr: PTVS8V0S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V0S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-123-2 | 29.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061344115 | |||||
Mfr: PTVS16VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS16VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 18.75 V | SOD-123-2 | 15.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061354115 | |||||||
Mfr: PTVS54VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS54VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 63.15 V | SOD-123-2 | 4.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061372115 | |||||||
Mfr: MMBZ6V8AL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ6V8AL/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 4.5 V | SMD/SMT | 9.6 V | 7.14 V | SC-59-3 (SOT-23-3) | 2.5 A | 24 W | 200 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934063465215 | ||||
Mfr: PTVS51VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS51VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 59.7 V | SOD-128-2 | 7.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064186115 | |||||
Mfr: PTVS58VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS58VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 67.8 V | SOD-128-2 | 6.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxP1UP | Reel | 934064188115 | |||||
Mfr: PTVS10VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS10VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 12.3 V | SOD-123-2 | 23.5 A | 400 W | 15 kV | 8 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065483115 | |||||
Mfr: PTVS8V5S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V5S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 10.4 V | SOD-123-2 | 27.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065481115 | |||||
Mfr: PTVS30VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 35.1 V | SOD-128-2 | 12.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065553115 | ||||||
Mfr: PTVS6V0P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V0P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6 V | SOD-128-2 | 58.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065529115 | ||||||
Mfr: PTVS7V5P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V5P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-128-2 | 46.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | 934065533115 | ||||||
Mfr: PESD75VX1BLS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD75VX1BLS-Q/SOD882BD/DFN100 | 0In Stock | Bidirectional | 24 V | SMD/SMT | 33.5 V | 30 V | 9 A | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934667968315 934670000000 | |||||||||
Mfr: PHDMI2FC4Z TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PHDMI2FC4/SOT1165/XSON10 | 0In Stock | Bidirectional | 24 V | SMD/SMT | 33.5 V | 30 V | 9 A | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934667819515 | |||||||||
Mfr: PESD5V0U2BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U2BT/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 7 V | SC-59-3 (SOT-23-3) | 3.5 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0U2BT | Reel | 934060856215 | |||||||
Mfr: PESD5V0X1BL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1BL/SOD882/SOD2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.5 V | DFN-1006-2 (SOD-882-2) | 1.3 A | 1.3 pF | 9 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0X1BL | Reel | 934061649315 |