Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD24VL2BT,215 TTI: PESD24VL2BT,215 Nexperia Availability: 372,000In StockESD Protection Diodes / TVS Diodes PESD24VL2BT/SOT23/TO-236AB | 372,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058867215 | ||||
Mfr: IP4234CZ6,115 TTI: IP4234CZ6,115 Nexperia Availability: 351,000In StockESD Protection Diodes / TVS Diodes IP4234CZ6/SOT457/SC-74 | 351,000In Stock | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | TSOP-6 | 100 W | 2.5 pF | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934063369115 | ||||||||
Mfr: PESD1CANVL TTI: PESD1CANVL Nexperia Availability: 130,000In StockESD Protection Diodes / TVS Diodes PESD1CAN/SOT23/TO-236AB | 130,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 70 V | 25.4 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 17 pF | 10 kV | 23 kV | - 65 C | + 150 C | ESD Suppressors | Reel | 934059097235 | |||||
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP,115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS33VP1UP/SOD128/FlatPower | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064179115 | |||||
Mfr: PESD24VL2BT,215 TTI: PESD24VL2BT 215 Nexperia Availability: 372,000In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 372,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SOT-23-3 | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | |||||
Mfr: IP4234CZ6,115 TTI: IP4234CZ6 115 Nexperia Availability: 351,000In StockESD Protection Diodes / TVS Diodes ESD 5.5V BI | 351,000In Stock | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | TSOP-6 | 100 W | 2.5 pF | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | |||||||||
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP 115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS 33V | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | ||||||
Mfr: PESD5V0F1BRSFYL TTI: PESD5V0F1BRSFYL Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PESD5V0F1BRSF/SOD962/SOD962 | 9,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12.8 V | 10 V | DSN-0603-2 | 2.2 A | 0.3 pF | 10 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934067751315 | ||||||
Mfr: PESD5V0L2UU,115 TTI: PESD5V0L2UU,115 Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0L2UU/SOT323/SC-70 | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 13 V | 6.2 V | SC-70-3 (SOT-323-3) | 6.5 A | 70 W | 38 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESDxV0L2UU | Reel | 934062747115 | ||||
Mfr: PESD2CANFD27V-UX TTI: PESD2CANFD27V-UX Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD2CANFD27V-U/SOT323/SC-70 | Not Available Online | Bidirectional | 2 Channel | 27 V | SMD/SMT | 33 V | 38 V | SOT323-3 | 2.5 A | 5.2 pF | - 55 C | + 175 C | ESD Suppressors | Reel | 934661023115 | ||||||||
Mfr: PESD24VS5UD,115 TTI: PESD24VS5UD,115 Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS5UD/SOT457/SC-74 | 0In Stock | Unidirectional | 5 Channel | 24 V | SMD/SMT | 52 V | 27 V | TSOP-6 | 4 A | 200 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058436115 | ||||
Mfr: PESD5V0U2BM,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U2BM/SOT883/XQFN3 | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 9.5 V | DFN-1006-3 | 3.5 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U2BM | Reel | 934061947315 | ||||||||
Mfr: PESD5V0U5BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6 | Not Available Online | Bidirectional | 5 Channel | 5 V | SMD/SMT | 6.5 V | SOT-666-6 | 2.9 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U5B | Reel | 934061954115 | ||||||||
Mfr: MMBZ27VCL,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ27VCL/SOT23/TO-236AB | Not Available Online | Unidirectional | 1 Channel | 22 V | SMD/SMT | 38 V | 25.65 V | SC-59-3 (SOT-23-3) | 1 A | 40 W | 48 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxVCL; MMBZxVDL | Reel | 934061813235 | |||||
Mfr: PTVS20VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS20VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123-2 | 12.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065493115 | |||||
Mfr: PTVS58VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS58VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 71.2 V | SOD-123-2 | 4.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065509115 | |||||
Mfr: MMBZ18VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ18VCL/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 14.5 V | SMD/SMT | 25 V | 18.9 V | SC-59-3 (SOT-23-3) | 1.6 A | 40 W | 90 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061811215 | ||||
Mfr: PESD5V0X1UAB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1UAB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 5.8 V | SOD-523-2 | 2 A | 1.55 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934064539115 | ||||||
Mfr: BZA462A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 6.51 V | SMD/SMT | 9 V | TSOP-6 | 24 W | 200 pF | 15 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | BZA462A | Reel | 934054822115 | ||||||
Mfr: PESD12VS1UL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD12VS1UL/SOD882/SOD2 | Not Available Online | Unidirectional | 1 Channel | 12 V | SMD/SMT | 35 V | 15.3 V | DFN-1006-2 (SOD-882-2) | 5 A | 150 W | 75 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESDxS1UL | Reel | 934059977315 | |||||
Mfr: PRTR5V0U4D,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PRTR5V0U4D/SOT457/SC-74 | 0In Stock | Bidirectional | 4 Channel | 3 V | SMD/SMT | 6 V | TSOP-6 | 1 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934058881125 | |||||||||
Mfr: PESD1CANFD36LS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD36LS-Q/SOD882BD/DFN1 | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 37 V | DFN1006BD-2 | 2.9 A | 10 pF | 20 kV | - 55 C | + 150 C | Reel | 934666338315 | |||||||||
Mfr: PTVS5V5Z1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V5Z1UPC/SOD1610/DFN1610-2 | 0In Stock | SMD/SMT | 9.9 V | 9 V | 160 A | - 40 C | + 125 C | TVS Diodes | Reel | 934669824343 | |||||||||||||
Mfr: MMBZ27VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VCL/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 38 V | 25.65 V | SC-59-3 (SOT-23-3) | 1 A | 40 W | 48 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061813215 | ||||
Mfr: PESD12VV1BL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VV1BL/SOD882/SOD2 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 22 V | 14.6 V | DFN-1006-2 (SOD-882-2) | 7.8 A | 290 W | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | PESD12VV1BL | Reel | 934066585315 |