KEMET - Varistors
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 400 A | 1.8 J | 1.06 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 300 mJ | 185 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 200 A | 1.2 J | 450 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 112 V | 120 A | 800 mJ | 370 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 79 V | 120 A | 0.2 J | 230 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 400 A | 1.6 J | 2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 70 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 30 A | 200 mJ | 210 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 30 A | 100 mJ | 160 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 67 V | 800 A | 3.9 J | 2.3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 79 V | 800 A | 4.4 J | 1.8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 500 A | 7.4 J | 500 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 300 mJ | 195 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 200 A | 1 J | 510 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 580 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.6 J | 2 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 120 A | 200 mJ | 260 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 9 J | 140 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 4032 (10080 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 30 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 30 A | 200 mJ | 210 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2.2 J | 670 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.2 J | 450 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 4 nF | - 55 C | + 125 C | AEC-Q200 | Reel |