V - Chemi-Con - Varistors
199 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND20V-102KB0LLA60 TTI: TND20V-102KB0LLA60 Chemi-Con Availability: 100In Stock400 On Order Expected 20-Nov-26 Varistors 1000UF 20V | 100In Stock400 On Order Expected 20-Nov-26 | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND14V-471KB00AAA0 TTI: TND14V-471KB00AAA0 Chemi-Con Availability: 400In Stock3,000 On Order Expected 14-Jan-27 Varistors 385VDC 470V 5000A AEC-Q200 | 400In Stock3,000 On Order Expected 14-Jan-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 420 pF | - 40 C | + 85 C | Ammo Pack | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Ammo Pack | |||||||||||||
Mfr: TND20V-820KB00AAA0 TTI: TND20V-820KB00AAA0 Chemi-Con Availability: 0In Stock4,400 On Order Expected 18-Jan-27 Varistors 65VDC 82V 7000A AEC-Q200 | 0In Stock4,400 On Order Expected 18-Jan-27 | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 40 J | 6.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 110 J | 460 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 500 A | 0.9 J | 3.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.1 J | 3.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 77 V | 9 mm | 800 A | 4.7 J | 4.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 3 kA | 55 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-122KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 980VDC 1200V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 720 VAC | 980 VDC | 1.2 kV | 1.95 kV | 10 mm | 3.5 kA | 120 J | 95 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-152KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1220VDC 1500V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 860 VAC | 1.22 kVDC | 1.5 kV | 2.44 kV | 10 mm | 3.5 kA | 150 J | 85 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 2.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 80 J | 140 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-122KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 980VDC 1200V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 720 VAC | 980 VDC | 1.2 kV | 1.95 kV | 12 mm | 4.2 kA | 120 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 12 mm | 4.2 kA | 67 J | 330 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12 mm | 4.2 kA | 80 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 100 J | 115 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 195 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 7.5 kA | 300 J | 750 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-152KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1220VDC 1500V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 860 VAC | 1.22 kVDC | 1.5 kV | 2.44 kV | 20 mm | 7.5 kA | 600 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 215 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 136 J | 330 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 4.2 kA | 60 J | 345 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 55 J | 850 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-150KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 12VDC 15V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 8 VAC | 12 VDC | 15 V | 30 V | 7 mm | 500 A | 0.7 J | 4.6 nF | - 40 C | + 85 C | Bulk |