Chemi-Con - Varistors

311 Results
311 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND12V-182KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1465VDC 1800V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
12 mm
4.2 kA
183 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12 mm
4.2 kA
90 J
195 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-122KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 980VDC 1200V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
720 VAC
980 VDC
1.2 kV
1.95 kV
14 mm
5 kA
340 j
170 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
6.5 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 26VDC 33V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
20 mm
3 kA
21 J
24 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-621KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
20 mm
7.5 kA
273 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 26VDC 33V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
2 kA
7.9 J
10 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-182KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1465VDC 1800V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
10 mm
3.5 kA
183 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-681KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
67 J
165 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
37 VDC
47 V
104 V
5 mm
250 A
1.1 J
1.14 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
3 kA
12 J
1.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
9 mm
3 kA
14.5 J
1.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-151KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 125VDC 150V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
9 mm
3 kA
18 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
800 A
2.2 J
8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
9 mm
3 kA
22 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
3 kA
27.5 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3 kA
45 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-820KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 65VDC 82V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
9 mm
3 kA
10 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1 kV
1.65 kV
10 mm
115 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND10SV471KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
10 mm
220 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10V-122KB00ASA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 980VDC 1200V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
720 VAC
980 VDC
1.2 kV
1.95 kV
10 mm
3.5 kA
120 J
95 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-112KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 895VDC 1100V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
20 mm
7.5 kA
440 J
510 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
9 mm
800 A
2 J
9.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
20 mm
10 kA
135 J
2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
55 VDC
68 V
135 V
20 mm
3 kA
44 J
15 nF
- 40 C
+ 85 C
Bulk
  • ...
  • 7
  • 8
  • 9