Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND05V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 15 J | 60 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 13.5 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 845 V | 7 mm | 1.75 kA | 30 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 3.5 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 7.5 kA | 273 J | 830 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 60 V | 5 mm | 3.1 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05SV470KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 104 V | 5 mm | 2 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 125 V | 7.5 mm | 800 A | 2.5 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 7 mm | 2.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 8.5 mm | 1.25 kA | 11 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 8.5 mm | 500 A | 1.3 J | 2.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 8.5 mm | 1.75 kA | 27.5 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 11.5 mm | 3 kA | 25 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 11.5 mm | 800 A | 2.6 J | 7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 11.5 mm | 800 A | 4 J | 5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-331KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 270VDC 330V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 11.5 mm | 3 kA | 42 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 11.5 mm | 3 kA | 50 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 400A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND09V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 135 V | 9 mm | 800 A | 8.2 J | 3.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10SV241KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 240 V | 395 V | 10 mm | 400 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV471KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 10 mm | 220 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV561KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 10 mm | 305 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 12 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 50 J | 950 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 136 J | 390 pF | - 40 C | + 85 C | Bulk |