Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND09V-271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 3 kA | 35 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 3 kA | 60 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10SV221KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 10 mm | 450 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV330KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 10 mm | 8.5 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV561KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 10 mm | 305 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV621KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 10 mm | 280 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND20SV621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 20 mm | 900 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND10V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 18 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 2.6 J | 7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20SV680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 20 mm | 26 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20V-122KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 980VDC 1200V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 720 VAC | 980 VDC | 1.2 kV | 1.95 kV | 22.5 mm | 7.5 kA | 480 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-331KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 270VDC 330V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 21.5 mm | 10 kA | 160 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND14SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 14 mm | 21 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV511KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 14 mm | 390 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 14 mm | 250 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND05SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 48 V | 5 mm | 3.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 86 V | 5 mm | 2.3 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 7.5 mm | 800 A | 3 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7.5 mm | 800 A | 4.5 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 325 V | 7.5 mm | 800 A | 5 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 7 mm | 3.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND14V-152KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1220VDC 1500V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND14V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 90 J | 550 pF | - 40 C | + 85 C | Bulk |