Chemi-Con - Varistors

311 Results
311 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND10SV431KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
430 V
710 V
10 mm
240 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV470KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 34VDC 47V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
93 V
10 mm
6.8 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
10 mm
6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14V-821KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 670VDC 820V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
165 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20SV221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
220 V
360 V
20 mm
2.5 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
270 V
455 V
20 mm
2 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 24VDC 33V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
65 V
20 mm
41 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND10V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
10 mm
1 kA
2 J
9.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
10 mm
3.5 kA
22 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
55 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12 mm
4.2 kA
70 J
235 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-241KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
415 V
5 mm
800 A
7.5 J
100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
620 V
5 mm
800 A
11 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-391KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 320VDC 390V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
12 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
55 VDC
68 V
150 V
5 mm
250 A
1.6 J
870 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-331KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 270VDC 330V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10 mm
3.5 kA
42 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-390KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 30VDC 39V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
30 VDC
39 V
77 V
20 mm
3 kA
25 J
21 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-561KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 460VDC 560V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
922 V
20 mm
7.5 kA
273 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND23G-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 430uF 430 Volt

Not Available Online

Call
or
View Details
G
MOVs
PCB Mount
Radial
Bulk
Datasheet
Mfr: TND20V-471KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
10 kA
250 J
1.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-471KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
15 J
60 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.75 kA
13.5 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-471KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
845 V
7 mm
1.75 kA
30 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
5 mm
800 A
3.5 J
310 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09G-180KTFCHAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
G
MOVs
PCB Mount
Radial
  • ...
  • 10
  • 11
  • 12
  • 13