Bourns - Circuit Protection
11,913 ResultsCategories of Circuit Protection
- Circuit Breakers & Accessories (4)
- Circuit Protection Kits (144)
- ESD Protection Diodes / TVS Diodes (3,422)
- Fuse Holders (26)
- Fuses (2,252)
- Gas Discharge Tubes - GDTs / Gas Plasma Arrestors (1,842)
- LED Protection Devices (8)
- Resettable Fuses - PPTC (1,544)
- Surge Protective Devices - SPD (1,658)
- Thermal Cutoffs (159)
- Thermistors (1,845)
- Thyristors (1,166)
- Varistors (1,950)
Part | Availability | Purchasing | RoHS/Lead |
|---|---|---|---|
Mfr: ISOM8-320-B-L2 TTI: ISOM8-320-B-L2 Bourns Availability: 1,600In StockVaristors IsoMOV 8KA 320Vrms Bulk In-Line | 1,600In Stock | ||
Mfr: ZV30K0805121NIR1HT TTI: ZV30K0805121NIR1HT Bourns Availability: 21,000In StockVaristors 38 VDC .2J 77V-CL 230PF | 21,000In Stock | ||
4,000In Stock | |||
Mfr: PTVS2-043C-H TTI: PTVS2-043C-H Bourns Availability: 5,000In StockESD Protection Diodes / TVS Diodes 2KA high current bidirectional TVS diodes | 5,000In Stock | ||
Mfr: ISOM5-230-B-L2 TTI: ISOM5-230-B-L2 Bourns Availability: 3,000In StockVaristors IsoMOV 5KA 230Vrms Bulk In-Line | 3,000In Stock | ||
Mfr: MF-RM033/240-2 TTI: MF-RM033/240-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 240V .33A-HD 4.5A MAX | 12,000In Stock | ||
Mfr: MF-NSML200/12-2 TTI: MF-NSML200/12-2 Bourns Availability: 5,000In StockResettable Fuses - PPTC 12V 2.0A-HD 50A 0201 | 5,000In Stock | ||
16,000In Stock | |||
Mfr: AV14K1206201NIR1 TTI: AV14K1206201NIR1 Bourns Availability: 12,500In StockVaristors AV AUTO SERIES 14V | 12,500In Stock | ||
12,500In Stock | |||
12,000In Stock | |||
6,000In Stock | |||
Mfr: 2035-35-BLF TTI: 2035-35-BLF Bourns Availability: 1,750In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 350VDC 2-POLE 600V@1KV/US(R) | 1,750In Stock | ||
Mfr: GDT212E-70-A-BX TTI: GDT212E-70-A-BX Bourns Availability: 1,480In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 12mm 700V, Lead Less | 1,480In Stock | ||
Mfr: GDT216E-60-A-BX TTI: GDT216E-60-A-BX Bourns Availability: 700In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 16mm 600V, Lead Less | 700In Stock | ||
Mfr: 2027-A-47-SM-RPLF TTI: 2027-A-47-SM-RPLF Bourns Availability: 1,500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 2E GDT SM AECQ 470V Reelpack 13-inch | 1,500In Stock | ||
Mfr: MF-SMDF150-2 TTI: MF-SMDF150-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 12,000In Stock | ||
10,000In Stock | |||
Mfr: AV20K2220122NIR1 TTI: AV20K2220122NIR1 Bourns Availability: 6,000In StockVaristors AV AUTO SERIES 20V | 6,000In Stock | ||
200In Stock | |||
Mfr: GDT25H-75-S1-BK TTI: GDT25H-75-S1-BK Bourns Availability: 6,000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 750V | 6,000In Stock | ||
Mfr: GDT21-50-S1-RP TTI: GDT21-50-S1-RP Bourns Availability: 9,000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 500V .5KA 30% 2-POLE SMD | 9,000In Stock | ||
Mfr: MF-SMHT136-2 TTI: MF-SMHT136-2 Bourns Availability: 16,000In StockResettable Fuses - PPTC 16V 1.36A-HD 100A MAX | 16,000In Stock | ||
Mfr: GDT21-40-S1-RP TTI: GDT21-40-S1-RP Bourns Availability: 9,000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V .5KA 30% 2-POLE SMD | 9,000In Stock | ||
Mfr: ISOM5-250-B-L5 TTI: ISOM5-250-B-L5 Bourns Availability: 2,700In StockVaristors IsoMOV 5KA 250Vrms Bulk Crimped | 2,700In Stock |