MOV-20DxxxK - Varistors

70 Results
70 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-20D102K
TTI: MOV-20D102K
Bourns
Availability:

6,000In Stock

Varistors 1000volts 20mm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
625 VAC
1 kVDC
1 kV
1.65 kV
20 mm
4.5 kA
190 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D511K
TTI: MOV-20D511K
Bourns
Availability:

6,000In Stock

Varistors 510volts 20mm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
320 VAC
510 VDC
510 V
845 V
20 mm
4.5 kA
125 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D821K
TTI: MOV-20D821K
Bourns
Availability:

600In Stock

Varistors 820volts 20mm

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
510 VAC
820 VDC
820 V
1.355 kV
20 mm
4.5 kA
157 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D681K
TTI: MOV-20D681K
Bourns
Availability:

0In Stock

Varistors 680volts 20mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
420 VAC
680 VDC
680 V
1.12 kV
20 mm
4.5 kA
130 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D361K
TTI: MOV-20D361K
Bourns
Availability:

0In Stock

Varistors 360volts 20mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
230 VAC
360 VDC
360 V
595 V
20 mm
4.5 kA
93 J
560 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D330K
TTI: MOV-20D330K
Bourns
Availability:

0In Stock

Varistors 33volts 20mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
20 VAC
33 VDC
33 V
65 V
20 mm
1 kA
7.5 J
6.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D331K
TTI: MOV-20D331K
Bourns
Availability:

0In Stock

Varistors 330volts 20mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
210 VAC
330 VDC
330 V
550 V
20 mm
4.5 kA
85 J
610 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D221K
TTI: MOV-20D221K
Bourns
Availability:

0In Stock

Varistors 220volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
140 VAC
220 VDC
220 V
360 V
20 mm
4.5 kA
60 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D471K
TTI: MOV-20D471K
Bourns
Availability:

0In Stock

Varistors 470volts 20mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
300 VAC
470 VDC
470 V
775 V
20 mm
4.5 kA
125 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D820K
TTI: MOV-20D820K
Bourns
Availability:

0In Stock

Varistors 82volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
50 VAC
82 VDC
82 V
135 V
20 mm
4.5 kA
22 J
2.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D271K
TTI: MOV-20D271K
Bourns
Availability:

0In Stock

Varistors 270votls 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
175 VAC
270 VDC
270 V
455 V
20 mm
4.5 kA
70 J
740 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D391K
TTI: MOV-20D391K
Bourns
Availability:

0In Stock

Varistors 390volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
250 VAC
390 VDC
390 V
650 V
20 mm
4.5 kA
100 J
510 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D470K
TTI: MOV-20D470K
Bourns
Availability:

0In Stock

Varistors 47volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
30 VAC
47 VDC
47 V
93 V
20 mm
1 kA
10 J
4.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D680K
TTI: MOV-20D680K
Bourns
Availability:

0In Stock

Varistors 68volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
40 VAC
68 VDC
68 V
135 V
20 mm
1 kA
14 J
2.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D201K
TTI: MOV-20D201K
Bourns
Availability:

0In Stock

Varistors 200volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
130 VAC
200 VDC
200 V
340 V
20 mm
4.5 kA
57 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D431K
TTI: MOV-20D431K
Bourns
Availability:

0In Stock

Varistors 430volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
20 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D271KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 270votls 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
175 VAC
270 VDC
270 V
455 V
20 mm
4.5 kA
70 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D180K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 18volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
940 VAC
18 VDC
1.5 kV
36 V
20 mm
1 kA
4 J
11.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D151K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
95 VAC
150 VDC
150 V
250 V
20 mm
4.5 kA
40 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D101K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 100volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
60 VAC
100 VDC
100 V
165 V
20 mm
4.5 kA
28 J
2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D390K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 39volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
25 VAC
39 VDC
39 V
77 V
20 mm
1 kA
8.6 J
5.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D121K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 120volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
75 VAC
120 VDC
120 V
200 V
20 mm
4.5 kA
32 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D181K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 180volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
115 VAC
180 VDC
180 V
300 V
20 mm
4.5 kA
50 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D431KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 430volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
20 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D220K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 22volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
14 VAC
22 VDC
22 V
43 V
20 mm
1 kA
5 J
9.1 nF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3